895-058-542-412

Heilind Number:EDA895-058-542-412
Manufacturer:EDAC
Manufacturer Number:895-058-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-412

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 58 positions with a single row layout and a narrow pitch of .1 inches, ideal for compact PCB setups. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105°C. Copper alloy contacts guarantee reliable conductivity, while the straight mount orientation and row spacing of .2 inches offer easy installation. Elevate your PCB assembly with this essential connector, a standout in our extensive range of electronic components.