895-058-542-504

Heilind Number:EDA895-058-542-504
Manufacturer:EDAC
Manufacturer Number:895-058-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-504

Detailed Description

Enhance your PCB connections with our high-performance 58-position Board To Board Card Edge Connector. Designed for optimal functionality, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient data transmission. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering durability and safety. The contact material is Copper Alloy, further enhancing conductivity. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.