895-058-542-512

Heilind Number:EDA895-058-542-512
Manufacturer:EDAC
Manufacturer Number:895-058-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-512

Detailed Description

Enhance connectivity within your PCB assembly with our 2-row Card Edge Connector. Designed for seamless integration, this component features 58 positions for optimal signal transmission. Crafted with high-quality materials, the housing is made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The contacts are constructed from Copper Alloy, ensuring reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating temperature range of -40 to 105°C makes it suitable for diverse environments. Choose this Straight mount orientation connector for efficient and secure connections in your electronic devices.