895-058-542-812

Heilind Number:EDA895-058-542-812
Manufacturer:EDAC
Manufacturer Number:895-058-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-542-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and made with durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable operation even in demanding environments. With two rows and 58 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this straight-mount connector and experience seamless performance every time.