895-058-544-101

Heilind Number:EDA895-058-544-101
Manufacturer:EDAC
Manufacturer Number:895-058-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-544-101

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector. Designed for seamless integration in PCB assemblies, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing that ensures reliability in any environment. With 58 positions and a row spacing of .2 inches, it offers ample room for secure connections. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your setup today and experience enhanced performance and durability.