895-058-544-102

Heilind Number:EDA895-058-544-102
Manufacturer:EDAC
Manufacturer Number:895-058-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-544-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Its 58 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensure seamless integration on your PCB. Crafted with precision, the connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable functionality in diverse environments. With a straight mount orientation, this connector offers easy installation and secure connection, making it an essential component for your electronic projects. Explore its potential in enhancing the efficiency and performance of your devices.