895-058-544-107

Heilind Number:EDA895-058-544-107
Manufacturer:EDAC
Manufacturer Number:895-058-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-544-107

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 58 positions and a single row configuration, ensuring optimal performance and efficiency. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component.