895-058-544-201

Heilind Number:EDA895-058-544-201
Manufacturer:EDAC
Manufacturer Number:895-058-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-544-201

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With two rows and 58 positions, it offers ample room for seamless data transmission. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.