895-058-544-404

Heilind Number:EDA895-058-544-404
Manufacturer:EDAC
Manufacturer Number:895-058-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-544-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Engineered with precision, it features 58 copper alloy contact positions in a single row, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the .1-inch pitch and .2-inch row spacing offer efficient board-to-board integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB connections with this reliable and versatile component.