895-058-555-503

Heilind Number:EDA895-058-555-503
Manufacturer:EDAC
Manufacturer Number:895-058-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-555-503

Detailed Description

Enhance your circuit board connectivity with this high-quality black Board To Board PCB Connector. Designed for optimal performance, it features 58 positions with a pitch of .1 inches, ensuring efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee durability and reliability in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Trust in its quality and precision for all your connectivity needs.