895-058-555-504

Heilind Number:EDA895-058-555-504
Manufacturer:EDAC
Manufacturer Number:895-058-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-555-504

Detailed Description

Enhance your board-to-board connectivity with our versatile Card Edge Connector. Sleek and durable in UL 94V-0 Polyphenylene Sulfide housing, this black connector ensures reliable performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for 58 positions. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.