895-058-555-512

Heilind Number:EDA895-058-555-512
Manufacturer:EDAC
Manufacturer Number:895-058-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-555-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 58 positions each, ensuring reliable and efficient data transfer. The straight mount orientation offers easy installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting use, even in harsh environments. With a copper alloy contact material and an amperage rating of 3 A, this connector provides optimal conductivity and power transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.