895-058-555-803

Heilind Number:EDA895-058-555-803
Manufacturer:EDAC
Manufacturer Number:895-058-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-555-803

Detailed Description

Elevate your PCB connectivity with this high-performance 58-position board-to-board connector. Designed for seamless integration, its straight mount orientation offers easy installation, while its 2-row configuration ensures efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, this connector facilitates smooth and reliable data transfer. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide variety of applications. Upgrade your connectivity solutions with this robust and dependable connector.