895-058-555-812

Heilind Number:EDA895-058-555-812
Manufacturer:EDAC
Manufacturer Number:895-058-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-555-812

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 58 positions, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts made of Copper Alloy guarantee reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Perfect for electronic applications, it provides a secure and stable connection on your PCBs. Upgrade your setup with this essential component.