895-058-556-803

Heilind Number:EDA895-058-556-803
Manufacturer:EDAC
Manufacturer Number:895-058-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-556-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With 58 positions and double rows spaced at 0.2 inches, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for diverse applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless integration in your PCB projects.