895-058-556-808

Heilind Number:EDA895-058-556-808
Manufacturer:EDAC
Manufacturer Number:895-058-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-556-808

Detailed Description

Enhance your connectivity solutions with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various environments. With two rows featuring 58 copper alloy contacts, it facilitates efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its straight mount orientation for a secure and stable connection, making it a valuable component in your connectivity setup. Elevate your PCB design with this essential solution.