895-058-558-101

Heilind Number:EDA895-058-558-101
Manufacturer:EDAC
Manufacturer Number:895-058-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 58 positions ensure efficient data transfer, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation even in challenging environments. The copper alloy contact material and right-angle mount orientation further enhance connectivity, meeting the demands of modern electronic devices. With a pitch of .1 inches and row spacing of .2 inches, precision and compatibility are assured. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any electronic project.