895-058-558-102

Heilind Number:EDA895-058-558-102
Manufacturer:EDAC
Manufacturer Number:895-058-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for efficiency and reliability, it features 58 positions in a single row, ensuring seamless signal transmission. The right-angle mount orientation allows for versatile installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-term performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained for optimal functionality. Crafted with copper alloy contacts, it offers superior conductivity, meeting the demands of modern electronics. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.