895-058-558-103

Heilind Number:EDA895-058-558-103
Manufacturer:EDAC
Manufacturer Number:895-058-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 58 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. With a copper alloy contact material and an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for a wide range of applications, it is a crucial component for your electronic projects. Elevate your connectivity game with this innovative connector.