895-058-558-104

Heilind Number:EDA895-058-558-104
Manufacturer:EDAC
Manufacturer Number:895-058-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient and reliable transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust copper alloy contacts, it guarantees long-lasting functionality even in demanding environments. The right-angle mount orientation offers convenient installation onto your board, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB project.