895-058-558-107

Heilind Number:EDA895-058-558-107
Manufacturer:EDAC
Manufacturer Number:895-058-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-107

Detailed Description

Efficiently connect and transfer data with our Board To Board PCB Connector, ideal for seamless integration in your electronic setup. Designed for optimal performance, this connector features a single row layout with 58 positions, ensuring secure and reliable connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, guaranteeing longevity and stability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and space-saving benefits. The right-angle mount orientation further enhances flexibility and accessibility in various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Trust in our high-quality connector for seamless board-to-board connections in your projects.