895-058-558-212

Heilind Number:EDA895-058-558-212
Manufacturer:EDAC
Manufacturer Number:895-058-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-212

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector in sleek black. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and a total of 58 positions, it offers ample connectivity options for your circuit board setup. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this premium component.