895-058-558-404

Heilind Number:EDA895-058-558-404
Manufacturer:EDAC
Manufacturer Number:895-058-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-404

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a single row layout with 58 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures optimal functionality in varying environments. Perfect for a wide range of applications, this connector is a essential component for any PCB assembly project.