895-058-558-412

Heilind Number:EDA895-058-558-412
Manufacturer:EDAC
Manufacturer Number:895-058-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Engineered for precision and durability, this connector features 58 positions in a single row, ensuring seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliable operation even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission at an amperage of 3A. The right-angle mount orientation and .2-inch row spacing provide easy installation and optimization of space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.