895-058-558-502

Heilind Number:EDA895-058-558-502
Manufacturer:EDAC
Manufacturer Number:895-058-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for efficient signal transmission. With a compact yet durable construction, this connector features 58 positions across 2 rows, ensuring seamless connectivity in your electronic setups. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees both aesthetic appeal and fire safety compliance. Each contact point is meticulously crafted from Copper Alloy, optimizing conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Its right-angle mount orientation and .1-inch pitch facilitate easy installation, while the .2-inch row spacing offers convenient accessibility. Trust in our connector to streamline your PCB integration process and elevate the performance of your electronic systems.