895-058-558-512

Heilind Number:EDA895-058-558-512
Manufacturer:EDAC
Manufacturer Number:895-058-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 58 positions in a convenient dual-row design, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. The right-angle mount orientation offers easy installation, while a pitch of .1in and row spacing of .2in optimize signal integrity. Suitable for a wide range of applications, this connector is a must-have for any electronics project. Operating temperature range: -40 to 105°C.