895-058-558-607

Heilind Number:EDA895-058-558-607
Manufacturer:EDAC
Manufacturer Number:895-058-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a single row layout, offering efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliability in demanding environments. The right-angle mount orientation allows for convenient installation on PCBs, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your connectivity solutions with this essential component.