895-058-558-612

Heilind Number:EDA895-058-558-612
Manufacturer:EDAC
Manufacturer Number:895-058-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 58 positions in a single row, ensuring seamless communication between boards. The right-angle mount orientation allows for efficient PCB assembly, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your connectivity setup with this essential component.