895-058-558-803

Heilind Number:EDA895-058-558-803
Manufacturer:EDAC
Manufacturer Number:895-058-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-803

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed with precision, it features two rows of 58 positions for seamless integration. The housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it ensures optimal signal transfer. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105°C makes it suitable for various environments. Elevate your connectivity with this essential component.