895-058-558-804

Heilind Number:EDA895-058-558-804
Manufacturer:EDAC
Manufacturer Number:895-058-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-804

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features dual rows with a total of 58 positions for optimal signal transfer. The right-angle mount orientation ensures a space-efficient setup, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-lasting reliability, even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers excellent conductivity and precision. Ideal for a wide range of applications, it is a must-have component for any electronics project.