895-058-558-812

Heilind Number:EDA895-058-558-812
Manufacturer:EDAC
Manufacturer Number:895-058-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-558-812

Detailed Description

Enhance your PCB connectivity with our 58-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts for reliable power delivery. With a compact .1-inch pitch and right-angle mount orientation, it offers versatile installation options. The two-row design with .2-inch row spacing ensures efficient signal transmission, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your electronic designs with this essential component.