895-058-559-101

Heilind Number:EDA895-058-559-101
Manufacturer:EDAC
Manufacturer Number:895-058-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any environment. The 58-position connector offers seamless integration, with copper alloy contacts for efficient power transfer. With a pitch of .1 inch and right-angle mount orientation, it allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding applications. Upgrade your connectivity with this essential component.