895-058-559-102

Heilind Number:EDA895-058-559-102
Manufacturer:EDAC
Manufacturer Number:895-058-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-102

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With 58 positions, it offers ample connectivity opportunities for your devices. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and .1-inch pitch meet industry standards for efficient power delivery. Designed for seamless integration, its right-angle mount orientation and compact size make it perfect for space-constrained applications. Operating smoothly even in harsh environments, with a wide temperature range of -40 to 105°C, this connector is a dependable choice for your PCB projects.