895-058-559-107

Heilind Number:EDA895-058-559-107
Manufacturer:EDAC
Manufacturer Number:895-058-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for optimal functionality, this connector features 58 positions with a single row configuration, ensuring seamless data transmission. With a low amperage of 3A, it guarantees efficient power delivery while maintaining reliability. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it offers robust protection against environmental factors and ensures long-lasting performance. The right-angle mount orientation and 0.1-inch pitch make it suitable for various PCB applications, providing flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and demanding industrial environments. Upgrade your connectivity solutions with this essential component.