895-058-559-112

Heilind Number:EDA895-058-559-112
Manufacturer:EDAC
Manufacturer Number:895-058-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this black connector boasts an amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient signal transfer. Featuring 58 positions in a single row with a pitch of .1 in, it offers ample connectivity possibilities. The right-angle mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Elevate your electronics projects with this high-performance connector.