895-058-559-212

Heilind Number:EDA895-058-559-212
Manufacturer:EDAC
Manufacturer Number:895-058-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-212

Detailed Description

Enhance your PCB connectivity with this sleek and efficient black Board To Board PCB Connector. Designed for optimal performance, it features a double row configuration with 58 copper alloy contact positions, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees both durability and safety, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for high-performance electronic applications. Upgrade your setup today with this essential component.