895-058-559-404

Heilind Number:EDA895-058-559-404
Manufacturer:EDAC
Manufacturer Number:895-058-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, black Board To Board PCB Connector. Designed for seamless integration, its 58 positions and one-row configuration ensure efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable operation even in extreme conditions, with an operating temperature range of -40 to 105 °C. The right angle mount orientation offers versatile installation options, while a pitch of .1 in and row spacing of .2 in provide precise alignment. Trust in this connector for seamless board-to-board connections in your PCB assembly projects.