895-058-559-407

Heilind Number:EDA895-058-559-407
Manufacturer:EDAC
Manufacturer Number:895-058-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-407

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts 58 positions with a single row configuration, featuring durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the sleek black finish adds a touch of sophistication. With a right-angle mount orientation and a pitch of .1 inch, it offers versatility in placement, perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Elevate your connection solutions with this essential component, a must-have in any electronics toolkit.