895-058-559-512

Heilind Number:EDA895-058-559-512
Manufacturer:EDAC
Manufacturer Number:895-058-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. Featuring two rows and 58 positions, this connector offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.