895-058-559-604

Heilind Number:EDA895-058-559-604
Manufacturer:EDAC
Manufacturer Number:895-058-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-604

Detailed Description

Easily connect your PCB boards with precision and reliability using this black Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, with a pitch of .1 inches for efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in challenging environments with an operating temperature range of -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing offer convenient installation on your boards. Trust in this high-quality connector for seamless connectivity in your electronic projects.