895-058-559-807

Heilind Number:EDA895-058-559-807
Manufacturer:EDAC
Manufacturer Number:895-058-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-807

Detailed Description

Effortlessly connect your circuit boards with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With 58 positions spread over two rows, it guarantees efficient and reliable connectivity. The copper alloy contacts ensure optimal signal transmission, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its quality and precision to streamline your PCB connections with ease.