895-058-559-808

Heilind Number:EDA895-058-559-808
Manufacturer:EDAC
Manufacturer Number:895-058-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-808

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features dual rows with a total of 58 positions, ensuring seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the black housing made of UL 94V-0 Polyphenylene Sulfide guarantees reliability in any environment. With copper alloy contact material and a pitch of .1 inches, you can trust in optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.