895-058-559-812

Heilind Number:EDA895-058-559-812
Manufacturer:EDAC
Manufacturer Number:895-058-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this black connector features two rows with a total of 58 positions, ensuring reliable signal transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a contact material of Copper Alloy and a pitch of .1 inches, it provides efficient power delivery at an amperage of 3A. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential component.