895-058-560-212

Heilind Number:EDA895-058-560-212
Manufacturer:EDAC
Manufacturer Number:895-058-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, its black UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability. With two rows and 58 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your circuitry with this essential component.