895-058-560-802

Heilind Number:EDA895-058-560-802
Manufacturer:EDAC
Manufacturer Number:895-058-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-058-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-058-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions across 2 rows, ensuring efficient data transfer on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any application. Each contact is crafted from robust Copper Alloy, providing excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your electronics with this essential component for reliable and high-speed connectivity.