895-059-500-104

Heilind Number:EDA895-059-500-104
Manufacturer:EDAC
Manufacturer Number:895-059-500-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a total of 59 positions, it offers ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation. Perfect for a wide range of applications, this connector is a must-have for any PCB project.