895-059-500-112

Heilind Number:EDA895-059-500-112
Manufacturer:EDAC
Manufacturer Number:895-059-500-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-112

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Crafted with precision and performance in mind, this connector features 59 positions in a single row, ensuring seamless data transfer. Its durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. The contact material, Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution with this high-quality component.