895-059-500-402

Heilind Number:EDA895-059-500-402
Manufacturer:EDAC
Manufacturer Number:895-059-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-402

Detailed Description

Enhance your PCB connectivity with this sleek, high-performance Board To Board Card Edge Connector. Featuring a single row design with 59 positions and a pitch of .1 inch, it ensures efficient data transmission within your electronic devices. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees long-lasting reliability. With a low amperage rating of 3A, it's perfect for various applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly, while the row spacing of .2 inch allows for seamless connection. Upgrade your setup with this essential component and experience seamless data transfer like never before.