895-059-500-407

Heilind Number:EDA895-059-500-407
Manufacturer:EDAC
Manufacturer Number:895-059-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration and reliability, this connector features 59 positions with a single row layout, offering optimal functionality for your PCB assembly. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and efficient data transmission. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. Elevate your connectivity with this essential component.