895-059-500-607

Heilind Number:EDA895-059-500-607
Manufacturer:EDAC
Manufacturer Number:895-059-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-059-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-059-500-607

Detailed Description

Elevate your connectivity with this black Card Edge Connector, designed for seamless integration onto PCB boards. Boasting a single row configuration with 59 positions, it ensures efficient data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Upgrade your setup with this essential component.